Panasonic 10μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole - ECA2AM100

RS tootekood: 228-7079Bränd: PanasonicTootja Part nr.: ECA2AM100
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Capacitance

10µF

Voltage

100V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+85°C

Lead Pitch

2mm

Lifetime

2000h

Tolerance

±20%

Series

M-A

Ripple Current

70mA

Leakage Current

3 μA

Polarised

Polar

Toote üksikasjad

M Series

Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 0,88

€ 0,177 tk (pakis 5) (ilma käibemaksuta)

€ 1,07

€ 0,216 tk (pakis 5) (koos käibemaksuga)

Panasonic 10μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole - ECA2AM100

€ 0,88

€ 0,177 tk (pakis 5) (ilma käibemaksuta)

€ 1,07

€ 0,216 tk (pakis 5) (koos käibemaksuga)

Panasonic 10μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole - ECA2AM100
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
5 - 45€ 0,177€ 0,88
50 - 95€ 0,103€ 0,52
100 - 245€ 0,086€ 0,43
250 - 495€ 0,078€ 0,39
500+€ 0,07€ 0,35

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Capacitance

10µF

Voltage

100V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+85°C

Lead Pitch

2mm

Lifetime

2000h

Tolerance

±20%

Series

M-A

Ripple Current

70mA

Leakage Current

3 μA

Polarised

Polar

Toote üksikasjad

M Series

Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada