Panasonic 2.2μF Aluminium Electrolytic Capacitor 250V dc, Radial, Through Hole - ECA2EHG2R2

RS tootekood: 365-4638Bränd: PanasonicTootja Part nr.: ECA2EHG2R2
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Capacitance

2.2µF

Voltage

250V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 11.2mm

Height

11.2mm

Minimum Operating Temperature

-25°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

2.5mm

Series

NHG

Polarised

Polar

Ripple Current

29mA

Tolerance

±20%

Toote üksikasjad

NHG Series

Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 2,16

€ 0,431 tk (pakis 5) (ilma käibemaksuta)

€ 2,68

€ 0,534 tk (pakis 5) (koos käibemaksuga)

Panasonic 2.2μF Aluminium Electrolytic Capacitor 250V dc, Radial, Through Hole - ECA2EHG2R2

€ 2,16

€ 0,431 tk (pakis 5) (ilma käibemaksuta)

€ 2,68

€ 0,534 tk (pakis 5) (koos käibemaksuga)

Panasonic 2.2μF Aluminium Electrolytic Capacitor 250V dc, Radial, Through Hole - ECA2EHG2R2
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
5 - 45€ 0,431€ 2,16
50 - 245€ 0,401€ 2,00
250 - 495€ 0,371€ 1,86
500 - 1245€ 0,336€ 1,68
1250+€ 0,294€ 1,47

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Capacitance

2.2µF

Voltage

250V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 11.2mm

Height

11.2mm

Minimum Operating Temperature

-25°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

2.5mm

Series

NHG

Polarised

Polar

Ripple Current

29mA

Tolerance

±20%

Toote üksikasjad

NHG Series

Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada