Tehnilised dokumendid
Spetsifikatsioonid:
Brand
PanasonicCapacitance
220µF
Voltage
250V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
18 (Dia.) x 40mm
Height
40mm
Minimum Operating Temperature
-25°C
Diameter
18mm
Maximum Operating Temperature
+85°C
Lead Pitch
7.5mm
Lifetime
2000h
Polarised
Polar
Tolerance
±20%
Series
M-A
Ripple Current
930mA
Toote üksikasjad
M Series
Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.
€ 115,00
€ 2,30 tk (pakis) (ilma käibemaksuta)
€ 140,30
€ 2,806 tk (pakis) (koos käibemaksuga)
Tootmispakett (Kott)
50
€ 115,00
€ 2,30 tk (pakis) (ilma käibemaksuta)
€ 140,30
€ 2,806 tk (pakis) (koos käibemaksuga)
Tootmispakett (Kott)
50
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Kott |
---|---|---|
50 - 95 | € 2,30 | € 11,50 |
100 - 245 | € 2,20 | € 11,00 |
250 - 495 | € 2,15 | € 10,75 |
500+ | € 2,10 | € 10,50 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
PanasonicCapacitance
220µF
Voltage
250V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
18 (Dia.) x 40mm
Height
40mm
Minimum Operating Temperature
-25°C
Diameter
18mm
Maximum Operating Temperature
+85°C
Lead Pitch
7.5mm
Lifetime
2000h
Polarised
Polar
Tolerance
±20%
Series
M-A
Ripple Current
930mA
Toote üksikasjad
M Series
Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.