Panasonic 1μF Electrolytic Capacitor 450V dc, Through Hole - ECA2WHG010

RS tootekood: 365-4795Bränd: PanasonicTootja Part nr.: ECA2WHG010
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Capacitance

1µF

Voltage

450V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-25°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.5mm

Lifetime

2000h

Tolerance

±20%

Series

NHG

Ripple Current

18mA

Toote üksikasjad

NHG Series

Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 2,21

€ 0,442 tk (pakis 5) (ilma käibemaksuta)

€ 2,74

€ 0,548 tk (pakis 5) (koos käibemaksuga)

Panasonic 1μF Electrolytic Capacitor 450V dc, Through Hole - ECA2WHG010
Valige pakendi tüüp

€ 2,21

€ 0,442 tk (pakis 5) (ilma käibemaksuta)

€ 2,74

€ 0,548 tk (pakis 5) (koos käibemaksuga)

Panasonic 1μF Electrolytic Capacitor 450V dc, Through Hole - ECA2WHG010
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
5 - 35€ 0,442€ 2,21
40 - 95€ 0,312€ 1,56
100+€ 0,206€ 1,03

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Capacitance

1µF

Voltage

450V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-25°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.5mm

Lifetime

2000h

Tolerance

±20%

Series

NHG

Ripple Current

18mA

Toote üksikasjad

NHG Series

Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada