Panasonic 47μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - ECEA1HN470U

RS tootekood: 727-0483Bränd: PanasonicTootja Part nr.: ECEA1HN470U
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Capacitance

47µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 12.5mm

Height

12.5mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+85°C

Lead Pitch

5mm

Lifetime

2000h

Series

SU-A (Bi-polar)

Polarised

Bi-Polar

Ripple Current

140mA

Tolerance

±20%

Toote üksikasjad

Panasonic SU Bi-Polar Series

Panasonic SU Series are bipolar electrolytic capacitors. These radial capacitors offer 2000 hours endurance at +85°C.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 4,83

€ 0,483 tk (pakis 10) (ilma käibemaksuta)

€ 5,89

€ 0,589 tk (pakis 10) (koos käibemaksuga)

Panasonic 47μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - ECEA1HN470U
Valige pakendi tüüp

€ 4,83

€ 0,483 tk (pakis 10) (ilma käibemaksuta)

€ 5,89

€ 0,589 tk (pakis 10) (koos käibemaksuga)

Panasonic 47μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - ECEA1HN470U
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
10 - 90€ 0,483€ 4,83
100 - 240€ 0,449€ 4,49
250 - 490€ 0,416€ 4,16
500 - 990€ 0,39€ 3,90
1000+€ 0,351€ 3,51

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Capacitance

47µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 12.5mm

Height

12.5mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+85°C

Lead Pitch

5mm

Lifetime

2000h

Series

SU-A (Bi-polar)

Polarised

Bi-Polar

Ripple Current

140mA

Tolerance

±20%

Toote üksikasjad

Panasonic SU Bi-Polar Series

Panasonic SU Series are bipolar electrolytic capacitors. These radial capacitors offer 2000 hours endurance at +85°C.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada