Panasonic 10μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - ECEA1VKS100

RS tootekood: 116-919Bränd: PanasonicTootja Part nr.: ECEA1VKS100
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Capacitance

10µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 5mm

Height

5mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+85°C

Lead Pitch

2mm

Lifetime

1000h

Polarised

Polar

Tolerance

±20%

Series

KS-A

Leakage Current

3 μA

Ripple Current

30mA

Toote üksikasjad

KS Series

Panasonic KS Type A electrolytic capacitors offer a low profile solution with a height of only 5 mm. These radial capacitors feature 1000 hours endurance at +85°C.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
CAPACITOR 35 V 10 UF
P.O.A.tk (pakis 5) (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 1,20

€ 0,239 tk (pakis 5) (ilma käibemaksuta)

€ 1,49

€ 0,296 tk (pakis 5) (koos käibemaksuga)

Panasonic 10μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - ECEA1VKS100

€ 1,20

€ 0,239 tk (pakis 5) (ilma käibemaksuta)

€ 1,49

€ 0,296 tk (pakis 5) (koos käibemaksuga)

Panasonic 10μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - ECEA1VKS100
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
5 - 245€ 0,239€ 1,20
250 - 495€ 0,207€ 1,04
500 - 2495€ 0,192€ 0,96
2500 - 4995€ 0,179€ 0,90
5000+€ 0,163€ 0,82

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
CAPACITOR 35 V 10 UF
P.O.A.tk (pakis 5) (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Capacitance

10µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 5mm

Height

5mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+85°C

Lead Pitch

2mm

Lifetime

1000h

Polarised

Polar

Tolerance

±20%

Series

KS-A

Leakage Current

3 μA

Ripple Current

30mA

Toote üksikasjad

KS Series

Panasonic KS Type A electrolytic capacitors offer a low profile solution with a height of only 5 mm. These radial capacitors feature 1000 hours endurance at +85°C.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
CAPACITOR 35 V 10 UF
P.O.A.tk (pakis 5) (ilma käibemaksuta)