Panasonic ECPU (A) Polypropylene Film Capacitor, 16V dc, ±20%, 470nF, Surface Mount

RS tootekood: 923-3123Bränd: PanasonicTootja Part nr.: ECPU1C474MA5
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Capacitance

470nF

Voltage

16V dc

Mounting Type

Surface Mount

Tolerance

±20%

Series

ECPU (A)

Suppression Class

X

Length

3.2mm

Depth

1.6mm

Height

1.4mm

Dimensions

3.2 x 1.6 x 1.4mm

Terminal Type

Surface Mount

Package/Case

1206 (3216M)

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Päritoluriik

Japan

Toote üksikasjad

ECPU (A) Series

ECPU(A) film capacitors from Panasonic feature a mouldless construction with an inner electrode and stacked dielectric. These film capacitors provide capacitance values up to 1.0 μF and low ESR.

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 1 816,00

€ 0,908 tk (rullis 2000) (ilma käibemaksuta)

€ 2 215,52

€ 1,108 tk (rullis 2000) (koos käibemaksuga)

Panasonic ECPU (A) Polypropylene Film Capacitor, 16V dc, ±20%, 470nF, Surface Mount

€ 1 816,00

€ 0,908 tk (rullis 2000) (ilma käibemaksuta)

€ 2 215,52

€ 1,108 tk (rullis 2000) (koos käibemaksuga)

Panasonic ECPU (A) Polypropylene Film Capacitor, 16V dc, ±20%, 470nF, Surface Mount
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Capacitance

470nF

Voltage

16V dc

Mounting Type

Surface Mount

Tolerance

±20%

Series

ECPU (A)

Suppression Class

X

Length

3.2mm

Depth

1.6mm

Height

1.4mm

Dimensions

3.2 x 1.6 x 1.4mm

Terminal Type

Surface Mount

Package/Case

1206 (3216M)

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Päritoluriik

Japan

Toote üksikasjad

ECPU (A) Series

ECPU(A) film capacitors from Panasonic feature a mouldless construction with an inner electrode and stacked dielectric. These film capacitors provide capacitance values up to 1.0 μF and low ESR.

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more