Tehnilised dokumendid
Spetsifikatsioonid:
Brand
PanasonicCapacitance
47nF
Voltage
250V dc
Mounting Type
Through Hole
Tolerance
±5%
Series
ECQE(F)
Lead Pitch
7.5mm
Length
10.3mm
Depth
4.5mm
Height
7.5mm
Dimensions
4.5 x 7.5 x 10.3mm
Dielectric
Polyester
Terminal Type
Through Hole
Lead Diameter
0.6mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Toote üksikasjad
Panasonic ECQE(F) Polyester Film Capacitors
Panasonic ECQE(F) film capacitors feature flame retardant epoxy resin coating and a metallised polyester film construction. These polyester capacitors are self-healing, non-inductive and offer excellent electrical characteristics.
€ 6,55
€ 0,262 tk (pakis 25) (ilma käibemaksuta)
€ 7,99
€ 0,32 tk (pakis 25) (koos käibemaksuga)
Standard
25
€ 6,55
€ 0,262 tk (pakis 25) (ilma käibemaksuta)
€ 7,99
€ 0,32 tk (pakis 25) (koos käibemaksuga)
Standard
25
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Pakend |
---|---|---|
25 - 100 | € 0,262 | € 6,55 |
125 - 225 | € 0,234 | € 5,85 |
250 - 600 | € 0,21 | € 5,25 |
625 - 1225 | € 0,19 | € 4,75 |
1250+ | € 0,171 | € 4,28 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
PanasonicCapacitance
47nF
Voltage
250V dc
Mounting Type
Through Hole
Tolerance
±5%
Series
ECQE(F)
Lead Pitch
7.5mm
Length
10.3mm
Depth
4.5mm
Height
7.5mm
Dimensions
4.5 x 7.5 x 10.3mm
Dielectric
Polyester
Terminal Type
Through Hole
Lead Diameter
0.6mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Toote üksikasjad
Panasonic ECQE(F) Polyester Film Capacitors
Panasonic ECQE(F) film capacitors feature flame retardant epoxy resin coating and a metallised polyester film construction. These polyester capacitors are self-healing, non-inductive and offer excellent electrical characteristics.