Tehnilised dokumendid
Spetsifikatsioonid:
Brand
PanasonicCapacitance
680nF
Voltage
400V dc
Mounting Type
Through Hole
Tolerance
±5%
Series
ECQE(F)
Lead Pitch
22.5mm
Length
26mm
Depth
7mm
Height
16.5mm
Dimensions
7 x 16.5 x 26mm
Dielectric
Polyester
Terminal Type
Through Hole
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Lead Diameter
0.8mm
Toote üksikasjad
Panasonic ECQE(F) Polyester Film Capacitors
Panasonic ECQE(F) film capacitors feature flame retardant epoxy resin coating and a metallised polyester film construction. These polyester capacitors are self-healing, non-inductive and offer excellent electrical characteristics.
€ 7,50
€ 1,50 tk (pakis 5) (ilma käibemaksuta)
€ 9,30
€ 1,86 tk (pakis 5) (koos käibemaksuga)
Standard
5
€ 7,50
€ 1,50 tk (pakis 5) (ilma käibemaksuta)
€ 9,30
€ 1,86 tk (pakis 5) (koos käibemaksuga)
Standard
5
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Pakend |
---|---|---|
5 - 20 | € 1,50 | € 7,50 |
25 - 120 | € 1,20 | € 6,00 |
125 - 245 | € 0,877 | € 4,38 |
250+ | € 0,832 | € 4,16 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
PanasonicCapacitance
680nF
Voltage
400V dc
Mounting Type
Through Hole
Tolerance
±5%
Series
ECQE(F)
Lead Pitch
22.5mm
Length
26mm
Depth
7mm
Height
16.5mm
Dimensions
7 x 16.5 x 26mm
Dielectric
Polyester
Terminal Type
Through Hole
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Lead Diameter
0.8mm
Toote üksikasjad
Panasonic ECQE(F) Polyester Film Capacitors
Panasonic ECQE(F) film capacitors feature flame retardant epoxy resin coating and a metallised polyester film construction. These polyester capacitors are self-healing, non-inductive and offer excellent electrical characteristics.