Tehnilised dokumendid
Spetsifikatsioonid:
Brand
PanasonicCapacitance
10F
Voltage
2.3V dc
Mounting Type
Through Hole
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Diameter
12.5mm
Height
35mm
Dimensions
12.5 (Dia.) x 35mm
Lead Pitch
5mm
Lifetime
1000h
Series
HW
Tolerance Plus
+40%
Depth
35mm
Terminal Type
Through Hole
Tolerance Minus
-20%
Lead Diameter
0.8mm
P.O.A.
Tootmispakett (Kott)
1
P.O.A.
Lao andmed ajutiselt ei ole saadaval.
Tootmispakett (Kott)
1
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
PanasonicCapacitance
10F
Voltage
2.3V dc
Mounting Type
Through Hole
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Diameter
12.5mm
Height
35mm
Dimensions
12.5 (Dia.) x 35mm
Lead Pitch
5mm
Lifetime
1000h
Series
HW
Tolerance Plus
+40%
Depth
35mm
Terminal Type
Through Hole
Tolerance Minus
-20%
Lead Diameter
0.8mm