Panasonic 50F Supercapacitor -20 → +80% Tolerance, HW 2.3V dc, Through Hole

RS tootekood: 295-902Bränd: PanasonicTootja Part nr.: EECHW0D506
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Capacitance

50F

Voltage

2.3V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Diameter

18mm

Height

40mm

Dimensions

18 (Dia.) x 40mm

Lead Pitch

7.5mm

Equivalent Series Resistance

0.1Ω

Lifetime

1000h

Series

HW

Tolerance

-20 → +80%

Polarised

Polar

Depth

40mm

Terminal Type

Through Hole

Dielectric Material Family

Electrical Double Layer

Product Diameter

18mm

Lead Diameter

0.8mm

Lead Spacing

7.5 mm

Capacitor Family

Electric Double Layer

Toote üksikasjad

HW Series

Panasonic HW electric double layer capacitors (gold capacitors) offer a low resistance, high capacitance, miniaturised solution. In comparison to secondary batteries, these supercapacitors have many more charge and discharge cycles.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 6,10

€ 6,10 tk (ilma käibemaksuta)

€ 7,44

€ 7,44 tk (koos käibemaksuga)

Panasonic 50F Supercapacitor -20 → +80% Tolerance, HW 2.3V dc, Through Hole
Valige pakendi tüüp

€ 6,10

€ 6,10 tk (ilma käibemaksuta)

€ 7,44

€ 7,44 tk (koos käibemaksuga)

Panasonic 50F Supercapacitor -20 → +80% Tolerance, HW 2.3V dc, Through Hole
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Capacitance

50F

Voltage

2.3V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Diameter

18mm

Height

40mm

Dimensions

18 (Dia.) x 40mm

Lead Pitch

7.5mm

Equivalent Series Resistance

0.1Ω

Lifetime

1000h

Series

HW

Tolerance

-20 → +80%

Polarised

Polar

Depth

40mm

Terminal Type

Through Hole

Dielectric Material Family

Electrical Double Layer

Product Diameter

18mm

Lead Diameter

0.8mm

Lead Spacing

7.5 mm

Capacitor Family

Electric Double Layer

Toote üksikasjad

HW Series

Panasonic HW electric double layer capacitors (gold capacitors) offer a low resistance, high capacitance, miniaturised solution. In comparison to secondary batteries, these supercapacitors have many more charge and discharge cycles.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada