Panasonic 10μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEE-1VA100WAR

RS tootekood: 807-7985Bränd: PanasonicTootja Part nr.: EEE-1VA100WAR
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Capacitance

10µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

4 x 5.4mm

Length

5.4mm

Minimum Operating Temperature

-40°C

Diameter

4mm

Maximum Operating Temperature

+85°C

Lifetime

1000h

Ripple Current

22mA

Leakage Current

3 μA

Tolerance

±20%

Series

S(V)

Polarised

Polar

Päritoluriik

Japan

Toote üksikasjad

VS Series

Panasonic S Series Type V electrolytic capacitors feature endurance of 2000 hours at +85°C.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 294,00

€ 0,147 tk (pakis 2000) (ilma käibemaksuta)

€ 364,56

€ 0,182 tk (pakis 2000) (koos käibemaksuga)

Panasonic 10μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEE-1VA100WAR

€ 294,00

€ 0,147 tk (pakis 2000) (ilma käibemaksuta)

€ 364,56

€ 0,182 tk (pakis 2000) (koos käibemaksuga)

Panasonic 10μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEE-1VA100WAR
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
2000 - 2000€ 0,147€ 294,00
4000 - 6000€ 0,142€ 284,00
8000 - 8000€ 0,138€ 276,00
10000+€ 0,134€ 268,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Capacitance

10µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

4 x 5.4mm

Length

5.4mm

Minimum Operating Temperature

-40°C

Diameter

4mm

Maximum Operating Temperature

+85°C

Lifetime

1000h

Ripple Current

22mA

Leakage Current

3 μA

Tolerance

±20%

Series

S(V)

Polarised

Polar

Päritoluriik

Japan

Toote üksikasjad

VS Series

Panasonic S Series Type V electrolytic capacitors feature endurance of 2000 hours at +85°C.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada