Panasonic 150μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFK1A151P

RS Stock No.: 747-8879Brand: PanasonicManufacturers Part No.: EEEFK1A151P
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

150µF

Voltage

10V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 5.8mm

Height

5.8mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

1.8mm

Ripple Current

240mA

Automotive Standard

AEC-Q200

Leakage Current

15 μA

Tolerance

±20%

Equivalent Series Resistance

360mΩ

Series

FK SMD

Polarised

Polar

Product details

FK Series reels

Offered in a full reel, the FK series of aluminium electrolytic capacitors from Panasonic are a miniaturised version of the FC series, featuring impedance values 40-60% less than the FC series. These electrolytic capacitors have a long life of up to 5000 hours and are AEC-Q200 qualified, making them suitable for automotive applications. Part numbers with an A* suffix are able to withstand high reflow temperatures for extended periods.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 156.00

€ 0.156 Each (On a Reel of 1000) (Exc. Vat)

€ 190.32

€ 0.19 Each (On a Reel of 1000) (inc. VAT)

Panasonic 150μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFK1A151P

€ 156.00

€ 0.156 Each (On a Reel of 1000) (Exc. Vat)

€ 190.32

€ 0.19 Each (On a Reel of 1000) (inc. VAT)

Panasonic 150μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFK1A151P
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Reel
1000 - 1000€ 0.156€ 156.00
2000 - 4000€ 0.151€ 151.00
5000 - 9000€ 0.146€ 146.00
10000+€ 0.142€ 142.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

150µF

Voltage

10V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 5.8mm

Height

5.8mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

1.8mm

Ripple Current

240mA

Automotive Standard

AEC-Q200

Leakage Current

15 μA

Tolerance

±20%

Equivalent Series Resistance

360mΩ

Series

FK SMD

Polarised

Polar

Product details

FK Series reels

Offered in a full reel, the FK series of aluminium electrolytic capacitors from Panasonic are a miniaturised version of the FC series, featuring impedance values 40-60% less than the FC series. These electrolytic capacitors have a long life of up to 5000 hours and are AEC-Q200 qualified, making them suitable for automotive applications. Part numbers with an A* suffix are able to withstand high reflow temperatures for extended periods.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more