Panasonic 470μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFK1A471P

RS tootekood: 708-3358Bränd: PanasonicTootja Part nr.: EEEFK1A471P
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Capacitance

470µF

Voltage

10V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 10.2mm

Height

10.2mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Ripple Current

600mA

Automotive Standard

AEC-Q200

Series

FK SMD

Polarised

Polar

Leakage Current

3 μA

Tolerance

±20%

Toote üksikasjad

FK Series

Panasonic FK Series electrolytic capacitors feature endurance of 2000 hours to 5000 hours at +105 °C (dependent on case size). These electrolytic capacitors offer a miniaturised solution. The are 30% to 40% smaller than the FC series, and offer 40% to 60% lower impedance than the FC series.

Approvals

AEC-Q200 qualified

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 2,90

€ 0,579 tk (pakis 5) (ilma käibemaksuta)

€ 3,59

€ 0,718 tk (pakis 5) (koos käibemaksuga)

Panasonic 470μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFK1A471P
Valige pakendi tüüp

€ 2,90

€ 0,579 tk (pakis 5) (ilma käibemaksuta)

€ 3,59

€ 0,718 tk (pakis 5) (koos käibemaksuga)

Panasonic 470μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFK1A471P
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
5 - 45€ 0,579€ 2,90
50 - 95€ 0,544€ 2,72
100 - 245€ 0,509€ 2,54
250 - 495€ 0,474€ 2,37
500+€ 0,433€ 2,16

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Capacitance

470µF

Voltage

10V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 10.2mm

Height

10.2mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Ripple Current

600mA

Automotive Standard

AEC-Q200

Series

FK SMD

Polarised

Polar

Leakage Current

3 μA

Tolerance

±20%

Toote üksikasjad

FK Series

Panasonic FK Series electrolytic capacitors feature endurance of 2000 hours to 5000 hours at +105 °C (dependent on case size). These electrolytic capacitors offer a miniaturised solution. The are 30% to 40% smaller than the FC series, and offer 40% to 60% lower impedance than the FC series.

Approvals

AEC-Q200 qualified

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada