Tehnilised dokumendid
Spetsifikatsioonid:
Brand
PanasonicCapacitance
470µF
Voltage
16V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 10.2mm
Height
10.2mm
Minimum Operating Temperature
-55°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Series
FK SMD
Ripple Current
600mA
Leakage Current
3 μA
Polarised
Polar
Automotive Standard
AEC-Q200
Tolerance
±20%
Equivalent Series Resistance
160mΩ
Toote üksikasjad
FK High Temperature Reflow Series
Panasonic FK Series Type V electrolytic capacitors feature endurance of 5000 hours at +105°C. These electrolytic capacitors can withstand high reflow temperatures.
€ 4,27
€ 0,854 tk (pakis 5) (ilma käibemaksuta)
€ 5,21
€ 1,042 tk (pakis 5) (koos käibemaksuga)
Standard
5
€ 4,27
€ 0,854 tk (pakis 5) (ilma käibemaksuta)
€ 5,21
€ 1,042 tk (pakis 5) (koos käibemaksuga)
Standard
5
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Pakend |
---|---|---|
5 - 20 | € 0,854 | € 4,27 |
25 - 370 | € 0,648 | € 3,24 |
375 - 1245 | € 0,459 | € 2,30 |
1250+ | € 0,312 | € 1,56 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
PanasonicCapacitance
470µF
Voltage
16V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 10.2mm
Height
10.2mm
Minimum Operating Temperature
-55°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Series
FK SMD
Ripple Current
600mA
Leakage Current
3 μA
Polarised
Polar
Automotive Standard
AEC-Q200
Tolerance
±20%
Equivalent Series Resistance
160mΩ
Toote üksikasjad
FK High Temperature Reflow Series
Panasonic FK Series Type V electrolytic capacitors feature endurance of 5000 hours at +105°C. These electrolytic capacitors can withstand high reflow temperatures.