Panasonic 10μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H100UR

RS tootekood: 747-9068Bränd: PanasonicTootja Part nr.: EEEFK1H100UR
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Capacitance

10µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 5.8mm

Height

5.8mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lead Pitch

1.5mm

Lifetime

2000h

Equivalent Series Resistance

1.52Ω

Polarised

Polar

Automotive Standard

AEC-Q200

Ripple Current

85mA

Leakage Current

5 μA

Tolerance

±20%

Series

FK SMD

Päritoluriik

Malaysia

Toote üksikasjad

FK Series reels

Offered in a full reel, the FK series of aluminium electrolytic capacitors from Panasonic are a miniaturised version of the FC series, featuring impedance values 40-60% less than the FC series. These electrolytic capacitors have a long life of up to 5000 hours and are AEC-Q200 qualified, making them suitable for automotive applications. Part numbers with an A* suffix are able to withstand high reflow temperatures for extended periods.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 141,00

€ 0,141 tk (rullis 1000) (ilma käibemaksuta)

€ 174,84

€ 0,175 tk (rullis 1000) (koos käibemaksuga)

Panasonic 10μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H100UR

€ 141,00

€ 0,141 tk (rullis 1000) (ilma käibemaksuta)

€ 174,84

€ 0,175 tk (rullis 1000) (koos käibemaksuga)

Panasonic 10μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H100UR
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Capacitance

10µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 5.8mm

Height

5.8mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lead Pitch

1.5mm

Lifetime

2000h

Equivalent Series Resistance

1.52Ω

Polarised

Polar

Automotive Standard

AEC-Q200

Ripple Current

85mA

Leakage Current

5 μA

Tolerance

±20%

Series

FK SMD

Päritoluriik

Malaysia

Toote üksikasjad

FK Series reels

Offered in a full reel, the FK series of aluminium electrolytic capacitors from Panasonic are a miniaturised version of the FC series, featuring impedance values 40-60% less than the FC series. These electrolytic capacitors have a long life of up to 5000 hours and are AEC-Q200 qualified, making them suitable for automotive applications. Part numbers with an A* suffix are able to withstand high reflow temperatures for extended periods.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more