Panasonic 220μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H221GP

RS tootekood: 923-3388Bränd: PanasonicTootja Part nr.: EEEFK1H221GP
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Capacitance

220µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 10.2mm

Height

10.2mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Equivalent Series Resistance

180mΩ

Series

FK SMD

Polarised

Polar

Ripple Current

670mA

Automotive Standard

AEC-Q200

Leakage Current

3 μA

Tolerance

±20%

Päritoluriik

Malaysia

Toote üksikasjad

FK Series Type V

Panasonic FK Series Type V electrolytic capacitors feature endurance of 2000 hours to 5000 hours at +105°C (dependent on case size). These electrolytic capacitors offer a miniaturised solution. The are 30% to 40% smaller than the FC series, and offer 40% to 60% lower impedance than the FC series.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 222,00

€ 0,444 tk (rullis 500) (ilma käibemaksuta)

€ 275,28

€ 0,551 tk (rullis 500) (koos käibemaksuga)

Panasonic 220μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H221GP

€ 222,00

€ 0,444 tk (rullis 500) (ilma käibemaksuta)

€ 275,28

€ 0,551 tk (rullis 500) (koos käibemaksuga)

Panasonic 220μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H221GP
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Rull
500 - 500€ 0,444€ 222,00
1000 - 1500€ 0,409€ 204,50
2000 - 4500€ 0,395€ 197,50
5000 - 9500€ 0,384€ 192,00
10000+€ 0,375€ 187,50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Capacitance

220µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 10.2mm

Height

10.2mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Equivalent Series Resistance

180mΩ

Series

FK SMD

Polarised

Polar

Ripple Current

670mA

Automotive Standard

AEC-Q200

Leakage Current

3 μA

Tolerance

±20%

Päritoluriik

Malaysia

Toote üksikasjad

FK Series Type V

Panasonic FK Series Type V electrolytic capacitors feature endurance of 2000 hours to 5000 hours at +105°C (dependent on case size). These electrolytic capacitors offer a miniaturised solution. The are 30% to 40% smaller than the FC series, and offer 40% to 60% lower impedance than the FC series.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more