Tehnilised dokumendid
Spetsifikatsioonid:
Brand
PanasonicCapacitance
470µF
Voltage
63V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
16 (Dia.) x 16.5mm
Height
16.5mm
Minimum Operating Temperature
-55°C
Diameter
16mm
Maximum Operating Temperature
+105°C
Lifetime
5000h
Equivalent Series Resistance
82mΩ
Series
FK SMD
Polarised
Polar
Ripple Current
1.41A
Automotive Standard
AEC-Q200
Tolerance
±20%
Päritoluriik
Japan
Toote üksikasjad
FK High Temperature Reflow Series
Panasonic FK Series Type V electrolytic capacitors feature endurance of 5000 hours at +105°C. These electrolytic capacitors can withstand high reflow temperatures.
€ 2,45
€ 2,45 tk (ilma käibemaksuta)
€ 2,99
€ 2,99 tk (koos käibemaksuga)
Standard
1
€ 2,45
€ 2,45 tk (ilma käibemaksuta)
€ 2,99
€ 2,99 tk (koos käibemaksuga)
Standard
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 4 | € 2,45 |
5 - 74 | € 2,35 |
75 - 249 | € 1,95 |
250+ | € 1,65 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
PanasonicCapacitance
470µF
Voltage
63V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
16 (Dia.) x 16.5mm
Height
16.5mm
Minimum Operating Temperature
-55°C
Diameter
16mm
Maximum Operating Temperature
+105°C
Lifetime
5000h
Equivalent Series Resistance
82mΩ
Series
FK SMD
Polarised
Polar
Ripple Current
1.41A
Automotive Standard
AEC-Q200
Tolerance
±20%
Päritoluriik
Japan
Toote üksikasjad
FK High Temperature Reflow Series
Panasonic FK Series Type V electrolytic capacitors feature endurance of 5000 hours at +105°C. These electrolytic capacitors can withstand high reflow temperatures.