Tehnilised dokumendid
Spetsifikatsioonid:
Brand
PanasonicCapacitance
100µF
Voltage
35V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 10.2mm
Height
10.2mm
Minimum Operating Temperature
-55°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Ripple Current
600mA
Leakage Current
3 μA
Polarised
Polar
Automotive Standard
AEC-Q200
Tolerance
±20%
Equivalent Series Resistance
160mΩ
Series
FK SMD
Toote üksikasjad
FK High Temperature Reflow Series
Panasonic FK Series Type V electrolytic capacitors feature endurance of 5000 hours at +105°C. These electrolytic capacitors can withstand high reflow temperatures.
€ 4,94
€ 0,987 tk (pakis 5) (ilma käibemaksuta)
€ 6,03
€ 1,204 tk (pakis 5) (koos käibemaksuga)
Standard
5
€ 4,94
€ 0,987 tk (pakis 5) (ilma käibemaksuta)
€ 6,03
€ 1,204 tk (pakis 5) (koos käibemaksuga)
Standard
5
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
PanasonicCapacitance
100µF
Voltage
35V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 10.2mm
Height
10.2mm
Minimum Operating Temperature
-55°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Ripple Current
600mA
Leakage Current
3 μA
Polarised
Polar
Automotive Standard
AEC-Q200
Tolerance
±20%
Equivalent Series Resistance
160mΩ
Series
FK SMD
Toote üksikasjad
FK High Temperature Reflow Series
Panasonic FK Series Type V electrolytic capacitors feature endurance of 5000 hours at +105°C. These electrolytic capacitors can withstand high reflow temperatures.