Panasonic 100μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFKE101XAP

RS tootekood: 240-3812Bränd: PanasonicTootja Part nr.: EEEFKE101XAPDistrelec Article No.: 16724003
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Capacitance

100µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 7.7mm

Length

7.7mm

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

1.8mm

Automotive Standard

AEC-Q200

Series

FK SMD

Polarised

Polar

Tolerance

±20%

Päritoluriik

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 183,60

€ 0,204 tk (rullis 900) (ilma käibemaksuta)

€ 227,66

€ 0,253 tk (rullis 900) (koos käibemaksuga)

Panasonic 100μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFKE101XAP

€ 183,60

€ 0,204 tk (rullis 900) (ilma käibemaksuta)

€ 227,66

€ 0,253 tk (rullis 900) (koos käibemaksuga)

Panasonic 100μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFKE101XAP
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Capacitance

100µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 7.7mm

Length

7.7mm

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

1.8mm

Automotive Standard

AEC-Q200

Series

FK SMD

Polarised

Polar

Tolerance

±20%

Päritoluriik

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more