Tehnilised dokumendid
Spetsifikatsioonid:
Brand
PanasonicCapacitance
330µF
Voltage
25V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 10.2mm
Height
10.2mm
Minimum Operating Temperature
-55°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Ripple Current
850mA
Polarised
Polar
Automotive Standard
AEC-Q200
Leakage Current
3 μA
Tolerance
±20%
Equivalent Series Resistance
80mΩ
Series
FP SMD
Toote üksikasjad
FP Series
Panasonic FP Series Type V electrolytic capacitors have 2000 hours endurance at +105°C. Featuring low ESR, these surface mount capacitors offer 30% to 50% less than the Panasonic FK series. These aluminium capacitors can withstand high temperature lead-free reflow for extended periods.
€ 4,42
€ 0,884 tk (pakis 5) (ilma käibemaksuta)
€ 5,39
€ 1,078 tk (pakis 5) (koos käibemaksuga)
Standard
5
€ 4,42
€ 0,884 tk (pakis 5) (ilma käibemaksuta)
€ 5,39
€ 1,078 tk (pakis 5) (koos käibemaksuga)
Standard
5
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Pakend |
---|---|---|
5 - 45 | € 0,884 | € 4,42 |
50 - 95 | € 0,826 | € 4,13 |
100 - 245 | € 0,768 | € 3,84 |
250 - 495 | € 0,715 | € 3,58 |
500+ | € 0,648 | € 3,24 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
PanasonicCapacitance
330µF
Voltage
25V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 10.2mm
Height
10.2mm
Minimum Operating Temperature
-55°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Ripple Current
850mA
Polarised
Polar
Automotive Standard
AEC-Q200
Leakage Current
3 μA
Tolerance
±20%
Equivalent Series Resistance
80mΩ
Series
FP SMD
Toote üksikasjad
FP Series
Panasonic FP Series Type V electrolytic capacitors have 2000 hours endurance at +105°C. Featuring low ESR, these surface mount capacitors offer 30% to 50% less than the Panasonic FK series. These aluminium capacitors can withstand high temperature lead-free reflow for extended periods.