Tehnilised dokumendid
Spetsifikatsioonid:
Brand
PanasonicCapacitance
10µF
Voltage
35V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
4 (Dia.) x 5.8mm
Height
5.8mm
Length
5.8mm
Minimum Operating Temperature
-55°C
Diameter
4mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Tolerance
±20%
Polarised
Polar
Ripple Current
160mA
Leakage Current
3 μA
Series
FP
Equivalent Series Resistance
850mΩ
Dissipation Factor
200%
Toote üksikasjad
FP Series
Panasonic FP Series Type V electrolytic capacitors have 2000 hours endurance at +105°C. Featuring low ESR, these surface mount capacitors offer 30% to 50% less than the Panasonic FK series. These aluminium capacitors can withstand high temperature lead-free reflow for extended periods.
€ 2,48
€ 0,497 tk (pakis 5) (ilma käibemaksuta)
€ 3,08
€ 0,616 tk (pakis 5) (koos käibemaksuga)
Standard
5
€ 2,48
€ 0,497 tk (pakis 5) (ilma käibemaksuta)
€ 3,08
€ 0,616 tk (pakis 5) (koos käibemaksuga)
Standard
5
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Pakend |
---|---|---|
5 - 15 | € 0,497 | € 2,48 |
20 - 95 | € 0,35 | € 1,75 |
100+ | € 0,227 | € 1,14 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
PanasonicCapacitance
10µF
Voltage
35V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
4 (Dia.) x 5.8mm
Height
5.8mm
Length
5.8mm
Minimum Operating Temperature
-55°C
Diameter
4mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Tolerance
±20%
Polarised
Polar
Ripple Current
160mA
Leakage Current
3 μA
Series
FP
Equivalent Series Resistance
850mΩ
Dissipation Factor
200%
Toote üksikasjad
FP Series
Panasonic FP Series Type V electrolytic capacitors have 2000 hours endurance at +105°C. Featuring low ESR, these surface mount capacitors offer 30% to 50% less than the Panasonic FK series. These aluminium capacitors can withstand high temperature lead-free reflow for extended periods.