Panasonic 47μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEHD1C470AP

RS tootekood: 172-4721Bränd: PanasonicTootja Part nr.: EEEHD1C470AP
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Capacitance

47µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 5.8mm

Height

5.8mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Series

HD SMD

Polarised

Polar

Leakage Current

3 μA

Tolerance

±20%

Equivalent Series Resistance

Ripple Current

70mA

Päritoluriik

Malaysia

Toote üksikasjad

HD Series

Panasonic HD Series Type V electrolytic capacitors provide 5000 hours endurance at +105°C. Part numbers between 6.3 V and 35 V with an 'A' suffix are able to withstand high lead-free reflow temperatures.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 199,00

€ 0,199 tk (rullis 1000) (ilma käibemaksuta)

€ 242,78

€ 0,243 tk (rullis 1000) (koos käibemaksuga)

Panasonic 47μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEHD1C470AP

€ 199,00

€ 0,199 tk (rullis 1000) (ilma käibemaksuta)

€ 242,78

€ 0,243 tk (rullis 1000) (koos käibemaksuga)

Panasonic 47μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEHD1C470AP
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Capacitance

47µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 5.8mm

Height

5.8mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Series

HD SMD

Polarised

Polar

Leakage Current

3 μA

Tolerance

±20%

Equivalent Series Resistance

Ripple Current

70mA

Päritoluriik

Malaysia

Toote üksikasjad

HD Series

Panasonic HD Series Type V electrolytic capacitors provide 5000 hours endurance at +105°C. Part numbers between 6.3 V and 35 V with an 'A' suffix are able to withstand high lead-free reflow temperatures.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more