Tehnilised dokumendid
Spetsifikatsioonid:
Brand
PanasonicCapacitance
470µF
Voltage
35V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
12.5 (Dia.) x 13.5mm
Height
13.5mm
Minimum Operating Temperature
-40°C
Diameter
12.5mm
Maximum Operating Temperature
+125°C
Lead Pitch
4.4mm
Lifetime
2000h
Equivalent Series Resistance
120mΩ
Series
TK Medium Size
Polarised
Polar
Ripple Current
800mA
Automotive Standard
AEC-Q200
Leakage Current
164.5 μA
Tolerance
±20%
Toote üksikasjad
TK High Temperature Reflow Series
Panasonic medium size TK Series Type V electrolytic capacitors provide 2000 hours endurance at +125°C. These surface mount capacitors can withstand high reflow temperatures.
SMT 125°C
€ 4,30
€ 2,15 tk (pakis 2) (ilma käibemaksuta)
€ 5,25
€ 2,623 tk (pakis 2) (koos käibemaksuga)
Standard
2
€ 4,30
€ 2,15 tk (pakis 2) (ilma käibemaksuta)
€ 5,25
€ 2,623 tk (pakis 2) (koos käibemaksuga)
Standard
2
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Pakend |
---|---|---|
2 - 8 | € 2,15 | € 4,30 |
10 - 48 | € 1,45 | € 2,90 |
50 - 98 | € 0,953 | € 1,91 |
100+ | € 0,927 | € 1,85 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
PanasonicCapacitance
470µF
Voltage
35V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
12.5 (Dia.) x 13.5mm
Height
13.5mm
Minimum Operating Temperature
-40°C
Diameter
12.5mm
Maximum Operating Temperature
+125°C
Lead Pitch
4.4mm
Lifetime
2000h
Equivalent Series Resistance
120mΩ
Series
TK Medium Size
Polarised
Polar
Ripple Current
800mA
Automotive Standard
AEC-Q200
Leakage Current
164.5 μA
Tolerance
±20%
Toote üksikasjad
TK High Temperature Reflow Series
Panasonic medium size TK Series Type V electrolytic capacitors provide 2000 hours endurance at +125°C. These surface mount capacitors can withstand high reflow temperatures.