Panasonic 10μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - EEUEB1J100S

RS tootekood: 923-2938Bränd: PanasonicTootja Part nr.: EEUEB1J100S
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Capacitance

10µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lead Pitch

2mm

Lifetime

5000h

Series

EB-A

Polarised

Polar

Ripple Current

30mA

Leakage Current

6.3 μA

Tolerance

±20%

Päritoluriik

Malaysia

Toote üksikasjad

EB(A) Series

Panasonic EB Series Type A electrolytic capacitors offer high endurance solution. These radial capacitors have a long lifetime, with endurance between 5000 and 10000 hours.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 24,00

€ 0,12 tk (pakis 200) (ilma käibemaksuta)

€ 29,28

€ 0,146 tk (pakis 200) (koos käibemaksuga)

Panasonic 10μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - EEUEB1J100S

€ 24,00

€ 0,12 tk (pakis 200) (ilma käibemaksuta)

€ 29,28

€ 0,146 tk (pakis 200) (koos käibemaksuga)

Panasonic 10μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - EEUEB1J100S
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Kott
200 - 800€ 0,12€ 24,00
1000 - 1800€ 0,115€ 23,00
2000 - 3800€ 0,111€ 22,20
4000 - 7800€ 0,108€ 21,60
8000+€ 0,106€ 21,20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Capacitance

10µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lead Pitch

2mm

Lifetime

5000h

Series

EB-A

Polarised

Polar

Ripple Current

30mA

Leakage Current

6.3 μA

Tolerance

±20%

Päritoluriik

Malaysia

Toote üksikasjad

EB(A) Series

Panasonic EB Series Type A electrolytic capacitors offer high endurance solution. These radial capacitors have a long lifetime, with endurance between 5000 and 10000 hours.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more