Panasonic 470μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - EEUEB1J471

Technical Document
Specifications
Brand
PanasonicCapacitance
470µF
Voltage
63V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
12.5 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-40°C
Diameter
12.5mm
Maximum Operating Temperature
+105°C
Lifetime
10000h
Lead Pitch
5mm
Ripple Current
454mA
Leakage Current
296.1 μA
Tolerance
±20%
Series
EB(A)
Polarised
Polar
Product details
EB(A) Series
Panasonic EB Series Type A electrolytic capacitors offer high endurance solution. These radial capacitors have a long lifetime, with endurance between 5000 and 10000 hours.
Long life
High ripple current
High reliability
DC Leakage Current: I≤ 0.01 CV or 3 (μA) after 2 min application of rated working voltage at +20 °C, whichever is greater
Radial lead
Applications
Panasonic EB Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.
€ 5.25
€ 1.05 Each (In a Pack of 5) (Exc. Vat)
€ 6.51
€ 1.302 Each (In a Pack of 5) (inc. VAT)
Standard
5
€ 5.25
€ 1.05 Each (In a Pack of 5) (Exc. Vat)
€ 6.51
€ 1.302 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
| Quantity | Unit price | Per Pack |
|---|---|---|
| 5 - 120 | € 1.05 | € 5.25 |
| 125 - 495 | € 0.659 | € 3.30 |
| 500 - 745 | € 0.642 | € 3.21 |
| 750 - 995 | € 0.626 | € 3.13 |
| 1000+ | € 0.605 | € 3.02 |
Technical Document
Specifications
Brand
PanasonicCapacitance
470µF
Voltage
63V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
12.5 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-40°C
Diameter
12.5mm
Maximum Operating Temperature
+105°C
Lifetime
10000h
Lead Pitch
5mm
Ripple Current
454mA
Leakage Current
296.1 μA
Tolerance
±20%
Series
EB(A)
Polarised
Polar
Product details
EB(A) Series
Panasonic EB Series Type A electrolytic capacitors offer high endurance solution. These radial capacitors have a long lifetime, with endurance between 5000 and 10000 hours.
Long life
High ripple current
High reliability
DC Leakage Current: I≤ 0.01 CV or 3 (μA) after 2 min application of rated working voltage at +20 °C, whichever is greater
Radial lead
Applications
Panasonic EB Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.

