Panasonic 68μF Aluminium Electrolytic Capacitor 400V dc, Radial, Through Hole - EEUEE2G680

RS tootekood: 699-7559PBränd: PanasonicTootja Part nr.: EEUEE2G680
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Capacitance

68µF

Voltage

400V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

18 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-25°C

Diameter

18mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

10000h

Series

EE RADIAL

Polarised

Polar

Ripple Current

1.47A

Tolerance

±20%

Toote üksikasjad

EE Series

Panasonic EE Series Type A electrolytic capacitors feature endurance between 8000 and 10000 hours(dependent on case size). These radial capacitors offer 40% higher ripple current at high frequency than the Panasonic ED series.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 25,00

€ 2,50 tk (pakis) (ilma käibemaksuta)

€ 31,00

€ 3,10 tk (pakis) (koos käibemaksuga)

Panasonic 68μF Aluminium Electrolytic Capacitor 400V dc, Radial, Through Hole - EEUEE2G680
Valige pakendi tüüp

€ 25,00

€ 2,50 tk (pakis) (ilma käibemaksuta)

€ 31,00

€ 3,10 tk (pakis) (koos käibemaksuga)

Panasonic 68μF Aluminium Electrolytic Capacitor 400V dc, Radial, Through Hole - EEUEE2G680
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
10 - 49€ 2,50
50 - 99€ 2,35
100+€ 1,90

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Capacitance

68µF

Voltage

400V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

18 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-25°C

Diameter

18mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

10000h

Series

EE RADIAL

Polarised

Polar

Ripple Current

1.47A

Tolerance

±20%

Toote üksikasjad

EE Series

Panasonic EE Series Type A electrolytic capacitors feature endurance between 8000 and 10000 hours(dependent on case size). These radial capacitors offer 40% higher ripple current at high frequency than the Panasonic ED series.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more