Panasonic 220μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - EEUFC1C221

RS tootekood: 920-4872Bränd: PanasonicTootja Part nr.: EEUFC1C221
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Capacitance

220µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

3.5mm

Ripple Current

555mA

Leakage Current

3 μA

Tolerance

±20%

Equivalent Series Resistance

117mΩ

Series

FC Radial

Polarised

Polar

Toote üksikasjad

FC Series 120μF - 270μF

Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 31,60

€ 0,158 tk (pakis 200) (ilma käibemaksuta)

€ 39,18

€ 0,196 tk (pakis 200) (koos käibemaksuga)

Panasonic 220μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - EEUFC1C221

€ 31,60

€ 0,158 tk (pakis 200) (ilma käibemaksuta)

€ 39,18

€ 0,196 tk (pakis 200) (koos käibemaksuga)

Panasonic 220μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - EEUFC1C221
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Capacitance

220µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

3.5mm

Ripple Current

555mA

Leakage Current

3 μA

Tolerance

±20%

Equivalent Series Resistance

117mΩ

Series

FC Radial

Polarised

Polar

Toote üksikasjad

FC Series 120μF - 270μF

Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more