Panasonic 680μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - EEUFC1H681L

RS tootekood: 572-338PBränd: PanasonicTootja Part nr.: EEUFC1H681L
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Capacitance

680µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 30mm

Height

30mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

5mm

Tolerance

±20%

Equivalent Series Resistance

40mΩ

Series

FC Radial

Ripple Current

2.215A

Leakage Current

3 μA

Polarised

Polar

Päritoluriik

Malaysia

Toote üksikasjad

FC Series 330μF - 680μF

Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 37,95

€ 0,759 tk (pakis) (ilma käibemaksuta)

€ 46,30

€ 0,926 tk (pakis) (koos käibemaksuga)

Panasonic 680μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - EEUFC1H681L
Valige pakendi tüüp

€ 37,95

€ 0,759 tk (pakis) (ilma käibemaksuta)

€ 46,30

€ 0,926 tk (pakis) (koos käibemaksuga)

Panasonic 680μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - EEUFC1H681L
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Kott
50 - 245€ 0,759€ 3,80
250 - 495€ 0,734€ 3,67
500 - 995€ 0,712€ 3,56
1000+€ 0,696€ 3,48

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Capacitance

680µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 30mm

Height

30mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

5mm

Tolerance

±20%

Equivalent Series Resistance

40mΩ

Series

FC Radial

Ripple Current

2.215A

Leakage Current

3 μA

Polarised

Polar

Päritoluriik

Malaysia

Toote üksikasjad

FC Series 330μF - 680μF

Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more