Panasonic 100μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - EEUFC1J101B

RS tootekood: 108-4116Bränd: PanasonicTootja Part nr.: EEUFC1J101B
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Capacitance

100µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 12.5mm

Height

12.5mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

3000h

Series

FC

Ripple Current

535mA

Leakage Current

3 μA

Polarised

Polar

Tolerance

±20%

Päritoluriik

Malaysia

Toote üksikasjad

FC Series 1uF - 100uF

Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 123,50

€ 0,247 tk (rullis 500) (ilma käibemaksuta)

€ 153,14

€ 0,306 tk (rullis 500) (koos käibemaksuga)

Panasonic 100μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - EEUFC1J101B

€ 123,50

€ 0,247 tk (rullis 500) (ilma käibemaksuta)

€ 153,14

€ 0,306 tk (rullis 500) (koos käibemaksuga)

Panasonic 100μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - EEUFC1J101B
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Rull
500 - 500€ 0,247€ 123,50
1000 - 1500€ 0,238€ 119,00
2000 - 3500€ 0,23€ 115,00
4000+€ 0,224€ 112,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Capacitance

100µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 12.5mm

Height

12.5mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

3000h

Series

FC

Ripple Current

535mA

Leakage Current

3 μA

Polarised

Polar

Tolerance

±20%

Päritoluriik

Malaysia

Toote üksikasjad

FC Series 1uF - 100uF

Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more