Panasonic 680μF Aluminium Electrolytic Capacitor 63V dc, Through Hole - EEUFC1J681

RS tootekood: 108-4029Bränd: PanasonicTootja Part nr.: EEUFC1J681
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Capacitance

680µF

Voltage

63V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-55°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

7.5mm

Equivalent Series Resistance

50mΩ

Ripple Current

2.16A

Leakage Current

3 μA

Tolerance

±20%

Series

FC Radial

Toote üksikasjad

FC Series 330μF - 680μF

Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 52,50

€ 1,05 tk (pakis 50) (ilma käibemaksuta)

€ 65,10

€ 1,302 tk (pakis 50) (koos käibemaksuga)

Panasonic 680μF Aluminium Electrolytic Capacitor 63V dc, Through Hole - EEUFC1J681

€ 52,50

€ 1,05 tk (pakis 50) (ilma käibemaksuta)

€ 65,10

€ 1,302 tk (pakis 50) (koos käibemaksuga)

Panasonic 680μF Aluminium Electrolytic Capacitor 63V dc, Through Hole - EEUFC1J681
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Kott
50 - 50€ 1,05€ 52,50
100 - 150€ 0,775€ 38,75
200 - 450€ 0,73€ 36,50
500 - 950€ 0,675€ 33,75
1000+€ 0,659€ 32,95

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Capacitance

680µF

Voltage

63V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-55°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

7.5mm

Equivalent Series Resistance

50mΩ

Ripple Current

2.16A

Leakage Current

3 μA

Tolerance

±20%

Series

FC Radial

Toote üksikasjad

FC Series 330μF - 680μF

Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada