Tehnilised dokumendid
Spetsifikatsioonid:
Brand
PanasonicCapacitance
82µF
Voltage
63V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 12.5mm
Height
12.5mm
Minimum Operating Temperature
-55°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
3000h
Polarised
Polar
Tolerance
±20%
Equivalent Series Resistance
256mΩ
Series
FC Radial
Ripple Current
535mA
Leakage Current
3 μA
Päritoluriik
Malaysia
Toote üksikasjad
FC Series 1uF - 100uF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
€ 24,50
€ 0,49 tk (pakis) (ilma käibemaksuta)
€ 30,38
€ 0,608 tk (pakis) (koos käibemaksuga)
Tootmispakett (Kott)
50
€ 24,50
€ 0,49 tk (pakis) (ilma käibemaksuta)
€ 30,38
€ 0,608 tk (pakis) (koos käibemaksuga)
Tootmispakett (Kott)
50
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Kott |
---|---|---|
50 - 245 | € 0,49 | € 2,45 |
250 - 495 | € 0,318 | € 1,59 |
500 - 995 | € 0,243 | € 1,22 |
1000+ | € 0,211 | € 1,06 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
PanasonicCapacitance
82µF
Voltage
63V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 12.5mm
Height
12.5mm
Minimum Operating Temperature
-55°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
3000h
Polarised
Polar
Tolerance
±20%
Equivalent Series Resistance
256mΩ
Series
FC Radial
Ripple Current
535mA
Leakage Current
3 μA
Päritoluriik
Malaysia
Toote üksikasjad
FC Series 1uF - 100uF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.