Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFC1V221

RS tootekood: 315-0726PBränd: PanasonicTootja Part nr.: EEUFC1V221
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Capacitance

220µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 12.5mm

Height

12.5mm

Length

12.5mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

3000h

Tolerance

±20%

Polarised

Polar

Ripple Current

755mA

Leakage Current

3 μA

Series

FC-A

Equivalent Series Resistance

90mΩ

Dissipation Factor

200%

Toote üksikasjad

FC Series 120μF - 270μF

Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 29,05

€ 0,581 tk (pakis) (ilma käibemaksuta)

€ 35,44

€ 0,709 tk (pakis) (koos käibemaksuga)

Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFC1V221
Valige pakendi tüüp

€ 29,05

€ 0,581 tk (pakis) (ilma käibemaksuta)

€ 35,44

€ 0,709 tk (pakis) (koos käibemaksuga)

Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFC1V221
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Kott
50 - 95€ 0,581€ 2,90
100 - 245€ 0,542€ 2,71
250 - 495€ 0,504€ 2,52
500+€ 0,456€ 2,28

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Capacitance

220µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 12.5mm

Height

12.5mm

Length

12.5mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

3000h

Tolerance

±20%

Polarised

Polar

Ripple Current

755mA

Leakage Current

3 μA

Series

FC-A

Equivalent Series Resistance

90mΩ

Dissipation Factor

200%

Toote üksikasjad

FC Series 120μF - 270μF

Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada