Panasonic 220μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFC1V221

RS tootekood: 108-1336Bränd: PanasonicTootja Part nr.: EEUFC1V221
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Capacitance

220µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 12.5mm

Height

12.5mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

3000h

Lead Pitch

5mm

Ripple Current

755mA

Leakage Current

3 μA

Tolerance

±20%

Series

FC

Equivalent Series Resistance

90mΩ

Polarised

Polar

Toote üksikasjad

FC Series 120μF - 270μF

Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 42,20

€ 0,211 tk (pakis 200) (ilma käibemaksuta)

€ 52,33

€ 0,262 tk (pakis 200) (koos käibemaksuga)

Panasonic 220μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFC1V221

€ 42,20

€ 0,211 tk (pakis 200) (ilma käibemaksuta)

€ 52,33

€ 0,262 tk (pakis 200) (koos käibemaksuga)

Panasonic 220μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFC1V221
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Capacitance

220µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 12.5mm

Height

12.5mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

3000h

Lead Pitch

5mm

Ripple Current

755mA

Leakage Current

3 μA

Tolerance

±20%

Series

FC

Equivalent Series Resistance

90mΩ

Polarised

Polar

Toote üksikasjad

FC Series 120μF - 270μF

Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more