Panasonic, FC Capacitor ±20%

RS tootekood: 107-1112Bränd: PanasonicTootja Part nr.: EEUFC1V222S
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Height

25mm

Dimensions

18 (Dia.) x 25mm

Tolerance

±20%

Diameter

18mm

Series

FC

Lifetime

5000h

Lead Pitch

7.5mm

Equivalent Series Resistance

20mΩ

Leakage Current

3 μA

Ripple Current

2.74A

Polarised

Polar

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Toote üksikasjad

FC Series 1800μF - 15000μF

Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 82,50

€ 1,65 tk (pakis 50) (ilma käibemaksuta)

€ 100,65

€ 2,013 tk (pakis 50) (koos käibemaksuga)

Panasonic, FC Capacitor ±20%

€ 82,50

€ 1,65 tk (pakis 50) (ilma käibemaksuta)

€ 100,65

€ 2,013 tk (pakis 50) (koos käibemaksuga)

Panasonic, FC Capacitor ±20%
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Kott
50 - 200€ 1,65€ 82,50
250 - 950€ 1,55€ 77,50
1000 - 2450€ 1,50€ 75,00
2500+€ 1,45€ 72,50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Height

25mm

Dimensions

18 (Dia.) x 25mm

Tolerance

±20%

Diameter

18mm

Series

FC

Lifetime

5000h

Lead Pitch

7.5mm

Equivalent Series Resistance

20mΩ

Leakage Current

3 μA

Ripple Current

2.74A

Polarised

Polar

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Toote üksikasjad

FC Series 1800μF - 15000μF

Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more