Tehnilised dokumendid
Spetsifikatsioonid:
Brand
PanasonicCapacitance
820µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
12.5 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-55°C
Diameter
12.5mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
5000h
Tolerance
±20%
Polarised
Polar
Ripple Current
1.945A
Leakage Current
3 μA
Series
FC Radial
Equivalent Series Resistance
30mΩ
Päritoluriik
Malaysia
Toote üksikasjad
FC Series 820μF - 1500μF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
€ 5,25
€ 1,05 tk (pakis 5) (ilma käibemaksuta)
€ 6,51
€ 1,302 tk (pakis 5) (koos käibemaksuga)
5
€ 5,25
€ 1,05 tk (pakis 5) (ilma käibemaksuta)
€ 6,51
€ 1,302 tk (pakis 5) (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
5
Lao andmed ajutiselt ei ole saadaval.
| kogus | Ühikuhind | Per Pakend |
|---|---|---|
| 5 - 45 | € 1,05 | € 5,25 |
| 50 - 245 | € 0,80 | € 4,00 |
| 250 - 495 | € 0,638 | € 3,19 |
| 500 - 995 | € 0,623 | € 3,12 |
| 1000+ | € 0,602 | € 3,01 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
PanasonicCapacitance
820µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
12.5 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-55°C
Diameter
12.5mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
5000h
Tolerance
±20%
Polarised
Polar
Ripple Current
1.945A
Leakage Current
3 μA
Series
FC Radial
Equivalent Series Resistance
30mΩ
Päritoluriik
Malaysia
Toote üksikasjad
FC Series 820μF - 1500μF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.


