Tehnilised dokumendid
Spetsifikatsioonid:
Brand
PanasonicCapacitance
680µF
Voltage
6.3V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 11.5mm
Height
11.5mm
Minimum Operating Temperature
-55°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lifetime
3000h
Lead Pitch
3.5mm
Series
FK Radial
Ripple Current
630mA
Polarised
Polar
Automotive Standard
AEC-Q200
Tolerance
±20%
Toote üksikasjad
FK Series 6.3 V to 16 V
Panasonic FK Series Type A electrolytic capacitors offer low impedance (30% to 40% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 3000 hours to 5000 hours (depending on case size).
€ 24,50
€ 0,49 tk (pakis) (ilma käibemaksuta)
€ 30,38
€ 0,608 tk (pakis) (koos käibemaksuga)
Tootmispakett (Kott)
50
€ 24,50
€ 0,49 tk (pakis) (ilma käibemaksuta)
€ 30,38
€ 0,608 tk (pakis) (koos käibemaksuga)
Tootmispakett (Kott)
50
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Kott |
---|---|---|
50 - 95 | € 0,49 | € 2,45 |
100 - 245 | € 0,432 | € 2,16 |
250 - 995 | € 0,368 | € 1,84 |
1000+ | € 0,344 | € 1,72 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
PanasonicCapacitance
680µF
Voltage
6.3V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 11.5mm
Height
11.5mm
Minimum Operating Temperature
-55°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lifetime
3000h
Lead Pitch
3.5mm
Series
FK Radial
Ripple Current
630mA
Polarised
Polar
Automotive Standard
AEC-Q200
Tolerance
±20%
Toote üksikasjad
FK Series 6.3 V to 16 V
Panasonic FK Series Type A electrolytic capacitors offer low impedance (30% to 40% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 3000 hours to 5000 hours (depending on case size).