Tehnilised dokumendid
Spetsifikatsioonid:
Brand
PanasonicCapacitance
3300µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
18 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-55°C
Diameter
18mm
Maximum Operating Temperature
+105°C
Lifetime
5000h
Lead Pitch
7.5mm
Ripple Current
2.85A
Polarised
Polar
Automotive Standard
AEC-Q200
Tolerance
±20%
Series
FK Radial
Toote üksikasjad
FK Series 25 V to 35 V
Panasonic FK Series Type A electrolytic capacitors offer low impedance (30% to 40% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 3000 hours to 5000 hours (depending on case size).
€ 83,75
€ 3,35 tk (pakis) (ilma käibemaksuta)
€ 102,17
€ 4,087 tk (pakis) (koos käibemaksuga)
Tootmispakett (Kott)
25
€ 83,75
€ 3,35 tk (pakis) (ilma käibemaksuta)
€ 102,17
€ 4,087 tk (pakis) (koos käibemaksuga)
Tootmispakett (Kott)
25
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Kott |
---|---|---|
25 - 45 | € 3,35 | € 16,75 |
50 - 95 | € 3,15 | € 15,75 |
100 - 245 | € 2,90 | € 14,50 |
250+ | € 2,65 | € 13,25 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
PanasonicCapacitance
3300µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
18 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-55°C
Diameter
18mm
Maximum Operating Temperature
+105°C
Lifetime
5000h
Lead Pitch
7.5mm
Ripple Current
2.85A
Polarised
Polar
Automotive Standard
AEC-Q200
Tolerance
±20%
Series
FK Radial
Toote üksikasjad
FK Series 25 V to 35 V
Panasonic FK Series Type A electrolytic capacitors offer low impedance (30% to 40% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 3000 hours to 5000 hours (depending on case size).