Panasonic 330μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEUFM1E331L

RS tootekood: 526-1525Bränd: PanasonicTootja Part nr.: EEUFM1E331LDistrelec Article No.: 11070048
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Capacitance

330µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 15mm

Height

15mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.5mm

Lifetime

3000h

Tolerance

±20%

Series

FM-A

Ripple Current

1.24A

Polarised

Polar

Päritoluriik

Malaysia

Toote üksikasjad

FM Series 25 V to 50 V

Panasonic FM Series Type A electrolytic capacitors offer low impedance (40% to 70% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 2000 hours to 7000 hours (depending on case size).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 2,82

€ 0,564 tk (pakis 5) (ilma käibemaksuta)

€ 3,50

€ 0,699 tk (pakis 5) (koos käibemaksuga)

Panasonic 330μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEUFM1E331L
Valige pakendi tüüp

€ 2,82

€ 0,564 tk (pakis 5) (ilma käibemaksuta)

€ 3,50

€ 0,699 tk (pakis 5) (koos käibemaksuga)

Panasonic 330μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEUFM1E331L
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
5 - 45€ 0,564€ 2,82
50 - 245€ 0,396€ 1,98
250 - 495€ 0,254€ 1,27
500 - 995€ 0,208€ 1,04
1000+€ 0,203€ 1,02

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Capacitance

330µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 15mm

Height

15mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.5mm

Lifetime

3000h

Tolerance

±20%

Series

FM-A

Ripple Current

1.24A

Polarised

Polar

Päritoluriik

Malaysia

Toote üksikasjad

FM Series 25 V to 50 V

Panasonic FM Series Type A electrolytic capacitors offer low impedance (40% to 70% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 2000 hours to 7000 hours (depending on case size).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more