Tehnilised dokumendid
Spetsifikatsioonid:
Brand
PanasonicCapacitance
56µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
6 (Dia.) x 11.2mm
Height
11.2mm
Minimum Operating Temperature
-40°C
Diameter
6mm
Maximum Operating Temperature
+105°C
Lead Pitch
2.5mm
Lifetime
2000h
Series
FM-A
Polarised
Polar
Ripple Current
405mA
Tolerance
±20%
Päritoluriik
Malaysia
Toote üksikasjad
FM Series 25 V to 50 V
Panasonic FM Series Type A electrolytic capacitors offer low impedance (40% to 70% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 2000 hours to 7000 hours (depending on case size).
€ 24,20
€ 0,121 tk (pakis 200) (ilma käibemaksuta)
€ 30,01
€ 0,15 tk (pakis 200) (koos käibemaksuga)
200
€ 24,20
€ 0,121 tk (pakis 200) (ilma käibemaksuta)
€ 30,01
€ 0,15 tk (pakis 200) (koos käibemaksuga)
200
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Kott |
---|---|---|
200 - 800 | € 0,121 | € 24,20 |
1000 - 1800 | € 0,101 | € 20,20 |
2000+ | € 0,098 | € 19,60 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
PanasonicCapacitance
56µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
6 (Dia.) x 11.2mm
Height
11.2mm
Minimum Operating Temperature
-40°C
Diameter
6mm
Maximum Operating Temperature
+105°C
Lead Pitch
2.5mm
Lifetime
2000h
Series
FM-A
Polarised
Polar
Ripple Current
405mA
Tolerance
±20%
Päritoluriik
Malaysia
Toote üksikasjad
FM Series 25 V to 50 V
Panasonic FM Series Type A electrolytic capacitors offer low impedance (40% to 70% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 2000 hours to 7000 hours (depending on case size).