Tehnilised dokumendid
Spetsifikatsioonid:
Brand
PanasonicCapacitance
1500µF
Voltage
16V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
10000h
Polarised
Polar
Ripple Current
2.47A
Tolerance
±20%
Series
FR Radial
Päritoluriik
Malaysia
Toote üksikasjad
FR Series 6.3 V to 25 V
Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).
€ 38,60
€ 0,772 tk (pakis) (ilma käibemaksuta)
€ 47,86
€ 0,957 tk (pakis) (koos käibemaksuga)
Tootmispakett (Kott)
50
€ 38,60
€ 0,772 tk (pakis) (ilma käibemaksuta)
€ 47,86
€ 0,957 tk (pakis) (koos käibemaksuga)
Tootmispakett (Kott)
50
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Kott |
---|---|---|
50 - 245 | € 0,772 | € 3,86 |
250+ | € 0,544 | € 2,72 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
PanasonicCapacitance
1500µF
Voltage
16V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
10000h
Polarised
Polar
Ripple Current
2.47A
Tolerance
±20%
Series
FR Radial
Päritoluriik
Malaysia
Toote üksikasjad
FR Series 6.3 V to 25 V
Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).