Tehnilised dokumendid
Spetsifikatsioonid:
Brand
PanasonicCapacitance
1800µF
Voltage
16V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
10000h
Series
FR
Polarised
Polar
Ripple Current
2.47A
Leakage Current
288 μA
Tolerance
±20%
Päritoluriik
Malaysia
Toote üksikasjad
FR Series 6.3 V to 25 V
Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).
€ 99,00
€ 0,495 tk (pakis 200) (ilma käibemaksuta)
€ 122,76
€ 0,614 tk (pakis 200) (koos käibemaksuga)
200
€ 99,00
€ 0,495 tk (pakis 200) (ilma käibemaksuta)
€ 122,76
€ 0,614 tk (pakis 200) (koos käibemaksuga)
200
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
PanasonicCapacitance
1800µF
Voltage
16V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
10000h
Series
FR
Polarised
Polar
Ripple Current
2.47A
Leakage Current
288 μA
Tolerance
±20%
Päritoluriik
Malaysia
Toote üksikasjad
FR Series 6.3 V to 25 V
Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).