Panasonic 470μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEUFR1E471YB

RS tootekood: 240-3898Bränd: PanasonicTootja Part nr.: EEUFR1E471YBDistrelec Article No.: 30108245
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Capacitance

470µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 x 15mm

Length

15mm

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Polarised

Polar

Tolerance

±20%

Series

FR

Päritoluriik

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 213,00

€ 0,213 tk (lindis) (ilma käibemaksuta)

€ 264,12

€ 0,264 tk (lindis) (koos käibemaksuga)

Panasonic 470μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEUFR1E471YB

€ 213,00

€ 0,213 tk (lindis) (ilma käibemaksuta)

€ 264,12

€ 0,264 tk (lindis) (koos käibemaksuga)

Panasonic 470μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEUFR1E471YB
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Capacitance

470µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 x 15mm

Length

15mm

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Polarised

Polar

Tolerance

±20%

Series

FR

Päritoluriik

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more