Tehnilised dokumendid
Spetsifikatsioonid:
Brand
PanasonicCapacitance
22µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11.5mm
Length
11mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
+105°C
Lead Pitch
2mm
Lifetime
5000h
Tolerance
±20%
Polarised
Polar
Ripple Current
250mA
Leakage Current
11 μA
Series
FR-A
Dissipation Factor
200%
Päritoluriik
Malaysia
Toote üksikasjad
FR Series 35 V to 63 V
Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).
€ 4,18
€ 0,167 tk (pakis 25) (ilma käibemaksuta)
€ 5,18
€ 0,207 tk (pakis 25) (koos käibemaksuga)
Standard
25
€ 4,18
€ 0,167 tk (pakis 25) (ilma käibemaksuta)
€ 5,18
€ 0,207 tk (pakis 25) (koos käibemaksuga)
Standard
25
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Pakend |
---|---|---|
25 - 75 | € 0,167 | € 4,18 |
100 - 225 | € 0,155 | € 3,88 |
250 - 475 | € 0,144 | € 3,60 |
500 - 975 | € 0,134 | € 3,35 |
1000+ | € 0,123 | € 3,08 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
PanasonicCapacitance
22µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11.5mm
Length
11mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
+105°C
Lead Pitch
2mm
Lifetime
5000h
Tolerance
±20%
Polarised
Polar
Ripple Current
250mA
Leakage Current
11 μA
Series
FR-A
Dissipation Factor
200%
Päritoluriik
Malaysia
Toote üksikasjad
FR Series 35 V to 63 V
Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).