Technical Document
Specifications
Brand
PanasonicCapacitance
4.7µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 x 11mm
Height
11mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
+105°C
Lifetime
5000h
Lead Pitch
2mm
Leakage Current
≤0.01 CV μA (After 2 min)
Tolerance
±20%
Series
FR
Polarised
Polar
Product details
FR Series 35 V to 63 V
Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.
€ 46.25
€ 0.074 Each (Supplied in a Bag) (Exc. Vat)
€ 56.43
€ 0.09 Each (Supplied in a Bag) (inc. VAT)
Production pack (Bag)
625
€ 46.25
€ 0.074 Each (Supplied in a Bag) (Exc. Vat)
€ 56.43
€ 0.09 Each (Supplied in a Bag) (inc. VAT)
Production pack (Bag)
625
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
625 - 2475 | € 0.074 | € 1.85 |
2500+ | € 0.068 | € 1.70 |
Technical Document
Specifications
Brand
PanasonicCapacitance
4.7µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 x 11mm
Height
11mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
+105°C
Lifetime
5000h
Lead Pitch
2mm
Leakage Current
≤0.01 CV μA (After 2 min)
Tolerance
±20%
Series
FR
Polarised
Polar
Product details
FR Series 35 V to 63 V
Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.