Panasonic 100μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFR1V101

RS tootekood: 923-2739Bränd: PanasonicTootja Part nr.: EEUFR1V101
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Capacitance

100µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.5mm

Lifetime

6000h

Series

FR

Polarised

Polar

Leakage Current

≤0.01 CV (After 2 min) μA

Tolerance

±20%

Päritoluriik

Malaysia

Toote üksikasjad

FR Series 35 V to 63 V

Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 43,00

€ 0,215 tk (pakis 200) (ilma käibemaksuta)

€ 52,46

€ 0,262 tk (pakis 200) (koos käibemaksuga)

Panasonic 100μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFR1V101

€ 43,00

€ 0,215 tk (pakis 200) (ilma käibemaksuta)

€ 52,46

€ 0,262 tk (pakis 200) (koos käibemaksuga)

Panasonic 100μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFR1V101
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Kott
200 - 200€ 0,215€ 43,00
400 - 800€ 0,198€ 39,60
1000 - 1800€ 0,175€ 35,00
2000 - 3800€ 0,154€ 30,80
4000+€ 0,15€ 30,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Capacitance

100µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.5mm

Lifetime

6000h

Series

FR

Polarised

Polar

Leakage Current

≤0.01 CV (After 2 min) μA

Tolerance

±20%

Päritoluriik

Malaysia

Toote üksikasjad

FR Series 35 V to 63 V

Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada