Tehnilised dokumendid
Spetsifikatsioonid:
Brand
PanasonicCapacitance
180µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 11.5mm
Height
11.5mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lead Pitch
3.5mm
Lifetime
6000h
Series
FR Radial
Polarised
Polar
Ripple Current
950mA
Tolerance
±20%
Päritoluriik
Malaysia
Toote üksikasjad
FR Series 35 V to 63 V
Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).
€ 4,50
€ 0,45 tk (pakis 10) (ilma käibemaksuta)
€ 5,49
€ 0,549 tk (pakis 10) (koos käibemaksuga)
Standard
10
€ 4,50
€ 0,45 tk (pakis 10) (ilma käibemaksuta)
€ 5,49
€ 0,549 tk (pakis 10) (koos käibemaksuga)
Standard
10
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Pakend |
---|---|---|
10 - 90 | € 0,45 | € 4,50 |
100 - 490 | € 0,292 | € 2,92 |
500 - 990 | € 0,214 | € 2,14 |
1000+ | € 0,186 | € 1,86 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
PanasonicCapacitance
180µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 11.5mm
Height
11.5mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lead Pitch
3.5mm
Lifetime
6000h
Series
FR Radial
Polarised
Polar
Ripple Current
950mA
Tolerance
±20%
Päritoluriik
Malaysia
Toote üksikasjad
FR Series 35 V to 63 V
Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).