Technical Document
Specifications
Brand
PanasonicCapacitance
470µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 20mm
Height
20mm
Length
20mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lifetime
9000h
Lead Pitch
3.5mm
Ripple Current
1.56A
Leakage Current
164.5 μA
Series
FR-A
Polarised
Polar
Tolerance
±20%
Dissipation Factor
200%
Country of Origin
Malaysia
Product details
FR Series 35 V to 63 V
Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.
€ 4.17
€ 0.417 Each (In a Pack of 10) (Exc. Vat)
€ 5.09
€ 0.509 Each (In a Pack of 10) (inc. VAT)
Standard
10
€ 4.17
€ 0.417 Each (In a Pack of 10) (Exc. Vat)
€ 5.09
€ 0.509 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | € 0.417 | € 4.17 |
100 - 240 | € 0.389 | € 3.89 |
250 - 490 | € 0.362 | € 3.62 |
500 - 990 | € 0.338 | € 3.38 |
1000+ | € 0.303 | € 3.03 |
Technical Document
Specifications
Brand
PanasonicCapacitance
470µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 20mm
Height
20mm
Length
20mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lifetime
9000h
Lead Pitch
3.5mm
Ripple Current
1.56A
Leakage Current
164.5 μA
Series
FR-A
Polarised
Polar
Tolerance
±20%
Dissipation Factor
200%
Country of Origin
Malaysia
Product details
FR Series 35 V to 63 V
Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.