Panasonic 820μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFR1V821L

RS tootekood: 747-2014Bränd: PanasonicTootja Part nr.: EEUFR1V821L
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Capacitance

820µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

10000h

Series

FR Radial

Polarised

Polar

Ripple Current

2.47A

Leakage Current

287 μA

Tolerance

±20%

Toote üksikasjad

FR Series 35 V to 63 V

Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 5,25

€ 1,05 tk (pakis 5) (ilma käibemaksuta)

€ 6,41

€ 1,281 tk (pakis 5) (koos käibemaksuga)

Panasonic 820μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFR1V821L

€ 5,25

€ 1,05 tk (pakis 5) (ilma käibemaksuta)

€ 6,41

€ 1,281 tk (pakis 5) (koos käibemaksuga)

Panasonic 820μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFR1V821L
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
5 - 120€ 1,05€ 5,25
125 - 495€ 0,552€ 2,76
500+€ 0,40€ 2,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Capacitance

820µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

10000h

Series

FR Radial

Polarised

Polar

Ripple Current

2.47A

Leakage Current

287 μA

Tolerance

±20%

Toote üksikasjad

FR Series 35 V to 63 V

Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more