Tehnilised dokumendid
Spetsifikatsioonid:
Brand
PanasonicCapacitance
100µF
Voltage
80V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 12.5mm
Height
12.5mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
6000h
Polarised
Polar
Leakage Current
0.01 CV (After 2 Minutes) μA
Tolerance
±20%
Ripple Current
600mA
Series
FS
Dissipation Factor
0.08%
Päritoluriik
Malaysia
€ 5,15
€ 0,515 tk (pakis 10) (ilma käibemaksuta)
€ 6,28
€ 0,628 tk (pakis 10) (koos käibemaksuga)
10
€ 5,15
€ 0,515 tk (pakis 10) (ilma käibemaksuta)
€ 6,28
€ 0,628 tk (pakis 10) (koos käibemaksuga)
10
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Pakend |
---|---|---|
10 - 90 | € 0,515 | € 5,15 |
100 - 240 | € 0,464 | € 4,64 |
250 - 490 | € 0,416 | € 4,16 |
500 - 990 | € 0,36 | € 3,60 |
1000+ | € 0,32 | € 3,20 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
PanasonicCapacitance
100µF
Voltage
80V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 12.5mm
Height
12.5mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
6000h
Polarised
Polar
Leakage Current
0.01 CV (After 2 Minutes) μA
Tolerance
±20%
Ripple Current
600mA
Series
FS
Dissipation Factor
0.08%
Päritoluriik
Malaysia